845-042-559-102

Heilind Number:EDA845-042-559-102
Manufacturer:EDAC
Manufacturer Number:845-042-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-102

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 42 positions in a single row with a pitch of .1 inches, ensuring efficient and reliable data transmission. The robust housing material, UL 94V-0 Diallyl Phthalate, guarantees durability in harsh environments, while the copper alloy contacts provide optimal conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various applications. Upgrade your electronic systems with this essential component for enhanced performance and connectivity.