845-042-559-107

Heilind Number:EDA845-042-559-107
Manufacturer:EDAC
Manufacturer Number:845-042-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-107

Detailed Description

Enhance your PCB connectivity with our Green Board to Board Connector. Designed for seamless integration, this connector boasts a single row with 42 positions, ensuring optimal performance for your electronic devices. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contacts provide efficient power transfer. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are easily achieved. The right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.