845-042-559-108

Heilind Number:EDA845-042-559-108
Manufacturer:EDAC
Manufacturer Number:845-042-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, offering optimal space efficiency. The right-angle mount orientation and .1-inch pitch ensure easy installation and secure connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.