845-042-559-201

Heilind Number:EDA845-042-559-201
Manufacturer:EDAC
Manufacturer Number:845-042-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-201

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and 42 positions, this connector offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. Its right-angle mount orientation and compact pitch of .1 inch make it suitable for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.