845-042-559-207

Heilind Number:EDA845-042-559-207
Manufacturer:EDAC
Manufacturer Number:845-042-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-207

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this component features a total of 42 positions spread across two rows, ensuring optimal signal transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of durable Copper Alloy, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. The right-angle mount orientation allows for versatile installation options, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.