845-042-559-208

Heilind Number:EDA845-042-559-208
Manufacturer:EDAC
Manufacturer Number:845-042-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 42 positions, allowing for efficient data transfer. The right angle mount orientation is perfect for space-saving installations, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments. With a contact material of Copper Alloy, signal transmission is optimized for maximum efficiency. Operating within a wide temperature range from -40 to 105 °C, this connector offers reliability and stability in demanding applications. Trust in this connector for secure and dependable connections in your PCB assemblies.