845-042-559-212

Heilind Number:EDA845-042-559-212
Manufacturer:EDAC
Manufacturer Number:845-042-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features 42 positions with a dual-row layout, ensuring secure and precise connections. The right-angle mount orientation allows for seamless integration onto your PCB, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and compliance with industry standards. With a copper alloy contact material and a pitch of .1 inches, this connector offers reliable conductivity and signal transmission. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.