845-042-559-402

Heilind Number:EDA845-042-559-402
Manufacturer:EDAC
Manufacturer Number:845-042-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-402

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inch and a right-angle mount orientation, it's perfect for space-constrained applications. The 42-position layout, along with a single row design, offers versatility in circuit connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your PCB assembly with this essential component.