845-042-559-403

Heilind Number:EDA845-042-559-403
Manufacturer:EDAC
Manufacturer Number:845-042-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 42 positions in a single row, ensuring seamless data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers superior protection. With a pitch of .1 inches and a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.