845-042-559-408

Heilind Number:EDA845-042-559-408
Manufacturer:EDAC
Manufacturer Number:845-042-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design and crafted with high-performance UL 94V-0 Diallyl Phthalate housing, this connector ensures optimal durability and safety. With one row and 42 positions, it offers seamless interconnection for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for versatility, it boasts a right-angle mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronics with this essential component.