845-042-559-412

Heilind Number:EDA845-042-559-412
Manufacturer:EDAC
Manufacturer Number:845-042-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a total of 42 positions, ensuring reliable connectivity for your electronic components. The right angle mount orientation offers versatility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector delivers optimal conductivity. Its compact design, with a row spacing of .2 inches, saves precious board space. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setups with this essential connector for seamless performance.