845-042-559-502

Heilind Number:EDA845-042-559-502
Manufacturer:EDAC
Manufacturer Number:845-042-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 42 positions, arranged in 2 rows with a pitch of .1 inch and row spacing of .2 inch, ensure efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and reliability in all applications. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.