845-042-559-512

Heilind Number:EDA845-042-559-512
Manufacturer:EDAC
Manufacturer Number:845-042-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration into your electronic assemblies. Featuring a dual-row configuration with 42 positions, this connector allows for efficient data transmission and power delivery. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments. Each contact is made of high-quality Copper Alloy, guaranteeing low resistance and optimal signal integrity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.