845-042-559-603

Heilind Number:EDA845-042-559-603
Manufacturer:EDAC
Manufacturer Number:845-042-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 42 positions and a single row layout, meticulously crafted for optimal signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, with a wide temperature range of -40 to 105 °C. The connector boasts a right-angle mount orientation, perfect for space-saving installations. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment and connectivity. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.