845-042-559-604

Heilind Number:EDA845-042-559-604
Manufacturer:EDAC
Manufacturer Number:845-042-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. With a compact single-row layout and 42 positions, it offers ample connectivity options for your devices. The right angle mount orientation allows for versatile installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments. Crafted with high-quality materials like Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. Its .1-inch pitch and .2-inch row spacing enable precise alignment, while the wide operating temperature range of -40 to 105 °C ensures stable operation even in extreme conditions. Elevate your PCB design with this essential component, perfect for a wide range of applications in the electronics industry.