845-042-559-608

Heilind Number:EDA845-042-559-608
Manufacturer:EDAC
Manufacturer Number:845-042-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless communication with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability and longevity. With a single row layout, pitch of .1 inch, and 42 positions, it offers versatile mounting options. The right angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronics with this essential connector for efficient data transmission.