845-042-559-802

Heilind Number:EDA845-042-559-802
Manufacturer:EDAC
Manufacturer Number:845-042-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-802

Detailed Description

Enhance connectivity within your electronic devices with our durable Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions across two rows, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and right-angle mount orientation, it offers flexibility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.