845-042-559-803

Heilind Number:EDA845-042-559-803
Manufacturer:EDAC
Manufacturer Number:845-042-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-803

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features 42 positions across 2 rows, ensuring efficient signal transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it delivers superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential component.