845-042-559-804

Heilind Number:EDA845-042-559-804
Manufacturer:EDAC
Manufacturer Number:845-042-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-804

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. The two rows of 42 positions feature copper alloy contacts, guaranteeing reliable power delivery at an amperage of 3 A. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your setup with this essential component for seamless data transfer and power distribution in your electronic devices.