845-042-559-807

Heilind Number:EDA845-042-559-807
Manufacturer:EDAC
Manufacturer Number:845-042-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-807

Detailed Description

Enhance your board connectivity with this high-performance Card Edge Connector. Featuring a sleek design with two rows and a total of 42 positions, it ensures efficient and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its right-angle mount orientation allows for versatile installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.