845-042-559-808

Heilind Number:EDA845-042-559-808
Manufacturer:EDAC
Manufacturer Number:845-042-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. The two rows of copper alloy contacts, with a total of 42 positions, guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision and stability in your PCB assemblies. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.