845-042-559-812

Heilind Number:EDA845-042-559-812
Manufacturer:EDAC
Manufacturer Number:845-042-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-559-812

Detailed Description

Enhance your connectivity with this cutting-edge Board-To-Board PCB Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and 42 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for versatile applications, its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for any project. Upgrade your setup with this essential component.