845-042-560-201

Heilind Number:EDA845-042-560-201
Manufacturer:EDAC
Manufacturer Number:845-042-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Boasting a vibrant Green hue, this connector is not just visually appealing but also offers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it allows for seamless integration into your circuit design. With 42 positions, it offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.