845-042-560-208

Heilind Number:EDA845-042-560-208
Manufacturer:EDAC
Manufacturer Number:845-042-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precisely arranged contacts made from Copper Alloy, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Boasting 42 positions in total, this connector is perfect for handling multiple connections. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your electronics with this essential component.