845-042-560-212

Heilind Number:EDA845-042-560-212
Manufacturer:EDAC
Manufacturer Number:845-042-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-560-212

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 42 positions spread across 2 rows, allowing for seamless and secure connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, a perfect choice for demanding industrial and commercial environments.