845-042-560-512

Heilind Number:EDA845-042-560-512
Manufacturer:EDAC
Manufacturer Number:845-042-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-560-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green color, this connector offers reliability and safety in one. With two rows of 42 positions each, it provides ample room for efficient data transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity for seamless connectivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precision. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connections with this essential component.