845-042-560-802

Heilind Number:EDA845-042-560-802
Manufacturer:EDAC
Manufacturer Number:845-042-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance green connector. Designed for seamless integration, it features 42 positions across two rows, ensuring efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your setup with this essential component for seamless data transmission.