845-042-560-804

Heilind Number:EDA845-042-560-804
Manufacturer:EDAC
Manufacturer Number:845-042-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-560-804

Detailed Description

Enhance connectivity within your electronic devices with our 42-position Board To Board PCB Connector. Designed for efficient signal transmission, this connector features two rows and a .1-inch pitch, ensuring a secure and precise fit on your PCB. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic systems. Upgrade your connectivity solutions with this high-performance connector, a must-have in any engineer's toolkit.