845-042-560-807

Heilind Number:EDA845-042-560-807
Manufacturer:EDAC
Manufacturer Number:845-042-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-560-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust construction, with housing material crafted from UL 94V-0 Diallyl Phthalate for optimum safety and performance. Its two rows of copper alloy contacts ensure reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. With a total of 42 positions, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in even the harshest environments. Upgrade your electronic assemblies with this essential component for unparalleled reliability.