845-042-560-808

Heilind Number:EDA845-042-560-808
Manufacturer:EDAC
Manufacturer Number:845-042-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Crafted with precision, it features two rows of 42 positions, ensuring seamless and efficient communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. The contact material, Copper Alloy, facilitates optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation and vibrant green color add to its functionality and aesthetic appeal. Trust in this essential component to streamline your circuit connections with ease.