845-042-560-812

Heilind Number:EDA845-042-560-812
Manufacturer:EDAC
Manufacturer Number:845-042-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-560-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it offers reliable power transfer with an amperage of 3A. The UL 94V-0 Diallyl Phthalate housing ensures safety and durability, while the copper alloy contact material guarantees efficient signal transmission. With two rows and a total of 42 positions, this connector allows for seamless integration on your PCB. Its .1-inch pitch and .2-inch row spacing provide precise connections, and the straight mount orientation simplifies installation. Operable in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. Upgrade your device's connectivity with this essential component.