845-043-500-101

Heilind Number:EDA845-043-500-101
Manufacturer:EDAC
Manufacturer Number:845-043-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-500-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 43 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal protection in demanding environments. With a contact material of Copper Alloy, conductivity is guaranteed for smooth signal transmission. The connector's green color and straight mount orientation provide easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your system with this reliable connector for enhanced performance and connectivity.