845-043-500-612

Heilind Number:EDA845-043-500-612
Manufacturer:EDAC
Manufacturer Number:845-043-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-500-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 43 positions in a single row, it ensures seamless data transfer and power distribution. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, this connector, with its straight mount orientation, is a perfect solution for your PCB connectivity needs.