845-043-520-112

Heilind Number:EDA845-043-520-112
Manufacturer:EDAC
Manufacturer Number:845-043-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-520-112

Detailed Description

Enhance connectivity within your electronic devices with our 43-position Board To Board PCB Connector. Designed for high-performance applications, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and straight mount orientation, this connector offers seamless integration onto PCBs. Its operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Perfect for intricate circuitry, it facilitates efficient data transmission with precision and stability. Upgrade your connections with this essential component for streamlined performance.