845-043-520-402

Heilind Number:EDA845-043-520-402
Manufacturer:EDAC
Manufacturer Number:845-043-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-520-402

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, offering optimal contact for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for enhanced functionality and performance.