845-043-520-403

Heilind Number:EDA845-043-520-403
Manufacturer:EDAC
Manufacturer Number:845-043-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 43 positions in a single row, with a precise .1-inch pitch and .2-inch row spacing for optimal signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic projects. Upgrade your setup with this essential component.