845-043-520-404

Heilind Number:EDA845-043-520-404
Manufacturer:EDAC
Manufacturer Number:845-043-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers reliable power transfer with an amperage rating of 3A. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting performance even in challenging environments. With one row and 43 positions, it provides ample connectivity for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it has a pitch of .1in and row spacing of .2in. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this versatile and efficient connector.