845-043-520-412

Heilind Number:EDA845-043-520-412
Manufacturer:EDAC
Manufacturer Number:845-043-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-520-412

Detailed Description

Enhance connectivity within your electronic devices with this green-colored Board To Board PCB Connector. Designed for seamless integration, it features 43 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a low 3A amperage and copper alloy contact material, this connector offers reliable performance. Its .1-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation facilitates installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your system with this high-quality connector, a essential component in any electronic setup.