845-043-520-604

Heilind Number:EDA845-043-520-604
Manufacturer:EDAC
Manufacturer Number:845-043-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-520-604

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, its 43 positions and straight mount orientation offer optimal functionality. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance.