845-043-521-101

Heilind Number:EDA845-043-521-101
Manufacturer:EDAC
Manufacturer Number:845-043-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers 43 positions in a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With an amperage of 3A and a pitch of .1 inches, it meets the demands of various electronic applications. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Ideal for use in PCB assemblies, this connector guarantees seamless and secure connections. Elevate your electronic projects with the superior functionality of this card edge connector.