845-043-521-102

Heilind Number:EDA845-043-521-102
Manufacturer:EDAC
Manufacturer Number:845-043-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a compact design and a pitch of .1in, it's perfect for space-constrained applications. The straight mount orientation and 43 positions allow for seamless integration, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solution with this essential component.