845-043-521-104

Heilind Number:EDA845-043-521-104
Manufacturer:EDAC
Manufacturer Number:845-043-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 43 positions, allowing for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and protection. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and stability. Its straight mount orientation facilitates easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate the performance of your products with this essential connector.