845-043-521-108

Heilind Number:EDA845-043-521-108
Manufacturer:EDAC
Manufacturer Number:845-043-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-108

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row with 43 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. Operating within a wide temperature range from -40 to 105°C, they are suitable for various environments. Whether it's for industrial machinery or consumer electronics, these connectors provide a secure and stable connection. Upgrade your PCB assembly with these high-quality connectors for optimal performance.