845-043-521-112

Heilind Number:EDA845-043-521-112
Manufacturer:EDAC
Manufacturer Number:845-043-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector. Designed for seamless integration, this connector features 43 positions arranged in a single row with a pitch of .1 inch, ensuring optimal performance. The durable UL 94V-0 Diallyl Phthalate housing material offers superior protection, while the copper alloy contact material guarantees reliable conductivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and convenient row spacing of .2 inches make it easy to install and use. Elevate your electronic projects with this essential component.