845-043-521-402

Heilind Number:EDA845-043-521-402
Manufacturer:EDAC
Manufacturer Number:845-043-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, allowing for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1-inch pitch and .2-inch row spacing enable precise connections, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your setup with this essential component for seamless and secure PCB connections.