845-043-521-403

Heilind Number:EDA845-043-521-403
Manufacturer:EDAC
Manufacturer Number:845-043-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-403

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector in a vibrant green hue. With a 3 A amperage rating, it ensures efficient power transmission for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting reliability. Featuring a single row design with 43 copper alloy contacts, it facilitates seamless connections on your PCB. The .1-inch pitch and .2-inch row spacing offer precise positioning, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your connectivity game with this essential component.