845-043-521-404

Heilind Number:EDA845-043-521-404
Manufacturer:EDAC
Manufacturer Number:845-043-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 43 positions in a single row, with a reliable contact material of Copper Alloy ensuring optimal conductivity. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, offering a secure and efficient link between circuit boards. Upgrade your electronics with this essential component.