845-043-521-407

Heilind Number:EDA845-043-521-407
Manufacturer:EDAC
Manufacturer Number:845-043-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-407

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row with a narrow pitch of .1 inches, ensuring optimal space utilization on your PCB. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing reliable protection in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for a seamless connectivity solution.