845-043-521-412

Heilind Number:EDA845-043-521-412
Manufacturer:EDAC
Manufacturer Number:845-043-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-412

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 43 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it ensures optimal signal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Step up your connectivity game with this essential component.