845-043-521-603

Heilind Number:EDA845-043-521-603
Manufacturer:EDAC
Manufacturer Number:845-043-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 43 positions in a single row formation, it guarantees seamless data transmission between boards. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it delivers efficient power transfer at an amperage of 3A. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this Card Edge Connector.